


YB15WSKW01-5C-JC | |
|---|---|
DigiKey Part Number | 360-2665-ND |
Manufacturer | |
Manufacturer Product Number | YB15WSKW01-5C-JC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WSKW01-5C-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.9 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.42000 | Fr.23.42 |
| 10 | Fr.20.20300 | Fr.202.03 |
| 25 | Fr.19.04720 | Fr.476.18 |
| 50 | Fr.18.21480 | Fr.910.74 |
| 100 | Fr.17.41780 | Fr.1,741.78 |
| 250 | Fr.16.41492 | Fr.4,103.73 |
| 500 | Fr.15.69306 | Fr.7,846.53 |
| Unit Price without VAT: | Fr.23.42000 |
|---|---|
| Unit Price with VAT: | Fr.25.31702 |





