




YB26RKW01-2CF12-JB | |
|---|---|
DigiKey Part Number | 360-2941-ND |
Manufacturer | |
Manufacturer Product Number | YB26RKW01-2CF12-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26RKW01-2CF12-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.84000 | Fr.25.84 |
| 10 | Fr.22.29200 | Fr.222.92 |
| 25 | Fr.21.01640 | Fr.525.41 |
| 50 | Fr.20.09780 | Fr.1,004.89 |
| 100 | Fr.19.21780 | Fr.1,921.78 |
| 250 | Fr.18.11100 | Fr.4,527.75 |
| Unit Price without VAT: | Fr.25.84000 |
|---|---|
| Unit Price with VAT: | Fr.27.93304 |




