PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DP1,125

DigiKey Part Number
568-4243-2-ND - Tape & Reel (TR)
568-4243-1-ND - Cut Tape (CT)
568-4243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DP1,125
Description
IC XLTR VL BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DP1,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,931
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.38100Fr.3.81
25Fr.0.34160Fr.8.54
100Fr.0.29890Fr.29.89
250Fr.0.27832Fr.69.58
500Fr.0.26594Fr.132.97
1,000Fr.0.26135Fr.261.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.24317Fr.729.51
6,000Fr.0.23701Fr.1,422.06
9,000Fr.0.23393Fr.2,105.37
15,000Fr.0.23051Fr.3,457.65
21,000Fr.0.22851Fr.4,798.71
30,000Fr.0.22659Fr.6,797.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374