
PCF8574AT/3,518 | |
|---|---|
DigiKey Part Number | 568-1074-2-ND - Tape & Reel (TR) 568-1074-1-ND - Cut Tape (CT) 568-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574AT/3,518 |
Description | IC XPNDR 100KHZ I2C 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574AT/3,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.78300 | Fr.7.83 |
| 25 | Fr.0.71000 | Fr.17.75 |
| 100 | Fr.0.62910 | Fr.62.91 |
| 250 | Fr.0.59052 | Fr.147.63 |
| 500 | Fr.0.56730 | Fr.283.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.54815 | Fr.548.15 |
| 2,000 | Fr.0.53240 | Fr.1,064.80 |
| 3,000 | Fr.0.52451 | Fr.1,573.53 |
| 5,000 | Fr.0.51576 | Fr.2,578.80 |
| 7,000 | Fr.0.51066 | Fr.3,574.62 |
| 10,000 | Fr.0.50574 | Fr.5,057.40 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |








