20-SSOP, SOT266-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA605DK/01,118

DigiKey Part Number
SA605DK/01,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA605DK/01,118
Description
RF RX ASK/FSK 0HZ-500MHZ 20SSOP
Customer Reference
Detailed Description
SA605 RF Receiver ASK, FSK 0Hz ~ 500MHz PCB, Surface Mount 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 500MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
ASK, FSK
Applications
FM Remote Receiver
Current - Receiving
5.7mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
4.5V ~ 8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.