
OM6273,598 | |
|---|---|
DigiKey Part Number  | 568-4000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OM6273,598  | 
Description  | EVAL BRD FOR SC16IS752 SC16IS762  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | SC16IS752, SC16IS762 - I2C/SPI Slave to UART Interface Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Interface  | |
Function  | I2C/SPI Slave to UART  | |
Embedded  | No  | |
Utilized IC / Part  | SC16IS752, SC16IS762  | |
Primary Attributes  | 2-Channel (Dual)  | |
Secondary Attributes  | I2C/SPI/UART Interface(s)  | |
Contents  | Board(s), Cable(s)  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.82.56000 | Fr.82.56 | 
| Unit Price without VAT: | Fr.82.56000 | 
|---|---|
| Unit Price with VAT: | Fr.89.24736 | 







