G6K-2F-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-2F-Y

G6K-2F-Y-TR DC5

DigiKey Part Number
39-G6K-2F-Y-TRDC5TR-ND - Tape & Reel (TR)
39-G6K-2F-Y-TRDC5CT-ND - Cut Tape (CT)
39-G6K-2F-Y-TRDC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-Y-TR DC5
Description
RELAY TELECOM DPDT 1A 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-Y-TR DC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
21.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
237 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,221
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.09000Fr.3.09
10Fr.2.95600Fr.29.56
25Fr.2.26800Fr.56.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900Fr.2.44180Fr.2,197.62
1,800Fr.2.07761Fr.3,739.70
2,700Fr.1.99136Fr.5,376.67
Manufacturers Standard Package
Unit Price without VAT:Fr.3.09000
Unit Price with VAT:Fr.3.34029