FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Brushless DC Motor Control | Datasheet Preview

FDS4685

DigiKey Part Number
FDS4685TR-ND - Tape & Reel (TR)
FDS4685CT-ND - Cut Tape (CT)
FDS4685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS4685
Description
MOSFET P-CH 40V 8.2A 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1872 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,129
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.73000Fr.0.73
10Fr.0.52200Fr.5.22
100Fr.0.34070Fr.34.07
500Fr.0.26306Fr.131.53
1,000Fr.0.23802Fr.238.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.21092Fr.527.30
5,000Fr.0.19416Fr.970.80
7,500Fr.0.18562Fr.1,392.15
12,500Fr.0.17603Fr.2,200.38
17,500Fr.0.17176Fr.3,005.80
25,000Fr.0.17011Fr.4,252.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.73000
Unit Price with VAT:Fr.0.78913