

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.24000 | Fr.14.24 |
| 12 | Fr.9.89333 | Fr.118.72 |
| 108 | Fr.7.78611 | Fr.840.90 |
| Unit Price without VAT: | Fr.14.24000 |
|---|---|
| Unit Price with VAT: | Fr.15.39344 |

