
FPDB60PH60B | |
---|---|
DigiKey Part Number | FPDB60PH60B-ND |
Manufacturer | |
Manufacturer Product Number | FPDB60PH60B |
Description | IGBT IPM 600V 60A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 60 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPDB60PH60B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 60 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.18.42000 | Fr.18.42 |
60 | Fr.10.92283 | Fr.655.37 |
120 | Fr.10.81625 | Fr.1,297.95 |
Unit Price without VAT: | Fr.18.42000 |
---|---|
Unit Price with VAT: | Fr.19.91202 |