
FXLH1T45L6X | |
|---|---|
DigiKey Part Number | FXLH1T45L6XFSTR-ND - Tape & Reel (TR) FXLH1T45L6XFSCT-ND - Cut Tape (CT) FXLH1T45L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLH1T45L6X |
Description | IC XLTR VL BIDIR 6-MICROPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FXLH1T45L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16600 | Fr.1.66 |
| 25 | Fr.0.14720 | Fr.3.68 |
| 100 | Fr.0.12660 | Fr.12.66 |
| 250 | Fr.0.11672 | Fr.29.18 |
| 500 | Fr.0.11080 | Fr.55.40 |
| 1,000 | Fr.0.10590 | Fr.105.90 |
| 2,500 | Fr.0.10428 | Fr.260.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09762 | Fr.488.10 |
| 10,000 | Fr.0.09506 | Fr.950.60 |
| 15,000 | Fr.0.09378 | Fr.1,406.70 |
| 25,000 | Fr.0.09236 | Fr.2,309.00 |
| 35,000 | Fr.0.09153 | Fr.3,203.55 |
| 50,000 | Fr.0.09073 | Fr.4,536.50 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |





