NC7WZ240K8X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ74K8X

DigiKey Part Number
NC7SZ74K8XTR-ND - Tape & Reel (TR)
NC7SZ74K8XCT-ND - Cut Tape (CT)
NC7SZ74K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ74K8X
Description
IC FF D-TYPE SINGLE 1-BIT US8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ74K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,987
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.17000Fr.1.70
25Fr.0.15120Fr.3.78
100Fr.0.12990Fr.12.99
250Fr.0.11984Fr.29.96
500Fr.0.11376Fr.56.88
1,000Fr.0.10875Fr.108.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10258Fr.307.74
6,000Fr.0.09955Fr.597.30
9,000Fr.0.09804Fr.882.36
15,000Fr.0.09636Fr.1,445.40
21,000Fr.0.09538Fr.2,002.98
30,000Fr.0.09444Fr.2,833.20
75,000Fr.0.09241Fr.6,930.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025