EEF-SE0G221ER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 20,927
Unit Price: Fr.1.89000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,459
Unit Price: Fr.1.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,739
Unit Price: Fr.1.38000
Datasheet

Similar


Murata Electronics
In Stock: 30,738
Unit Price: Fr.1.75000
Datasheet
S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S Series

EEF-SE0G221ER

DigiKey Part Number
PCE4470TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SE0G221ER
Description
CAP ALUM POLY 220UF 20% 4V SMD
Customer Reference
Detailed Description
220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C
EDA/CAD Models
EEF-SE0G221ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes