ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F2202C

DigiKey Part Number
10-ERJ-U01F2202CTR-ND - Tape & Reel (TR)
10-ERJ-U01F2202CCT-ND - Cut Tape (CT)
10-ERJ-U01F2202CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F2202C
Description
RES 22K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F2202C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,017
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.10500Fr.1.05
25Fr.0.08400Fr.2.10
50Fr.0.07240Fr.3.62
100Fr.0.05460Fr.5.46
250Fr.0.04908Fr.12.27
500Fr.0.04772Fr.23.86
1,000Fr.0.04402Fr.44.02
5,000Fr.0.03716Fr.185.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03287Fr.493.05
30,000Fr.0.03263Fr.978.90
45,000Fr.0.03251Fr.1,462.95
75,000Fr.0.03200Fr.2,400.00
105,000Fr.0.03157Fr.3,314.85
150,000Fr.0.03117Fr.4,675.50
180,000Fr.0.03098Fr.5,576.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620