


| PH9385.027NLT | |
|---|---|
| DigiKey Part Number | 553-3660-2-ND - Tape & Reel (TR) 553-3660-1-ND - Cut Tape (CT) 553-3660-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PH9385.027NLT | 
| Description | XFMR PUSH-PULL SIDE CAR 2:7 SMT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pulse Transformer Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PH9385.027NLT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Height - Seated (Max) | 0.295" (7.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 | 
| 10 | Fr.2.19000 | Fr.21.90 | 
| 25 | Fr.2.10320 | Fr.52.58 | 
| 50 | Fr.2.03880 | Fr.101.94 | 
| 100 | Fr.1.97640 | Fr.197.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | Fr.1.88047 | Fr.564.14 | 
| 600 | Fr.1.82198 | Fr.1,093.19 | 
| 900 | Fr.1.78851 | Fr.1,609.66 | 
| 1,500 | Fr.1.74706 | Fr.2,620.59 | 
| 2,100 | Fr.1.72021 | Fr.3,612.44 | 
| 3,000 | Fr.1.69216 | Fr.5,076.48 | 
| Unit Price without VAT: | Fr.2.42000 | 
|---|---|
| Unit Price with VAT: | Fr.2.61602 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland