
2SCR513RTL | |
|---|---|
DigiKey Part Number | 846-2SCR513RTLTR-ND - Tape & Reel (TR) 846-2SCR513RTLCT-ND - Cut Tape (CT) 846-2SCR513RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513RTL |
Description | TRANS NPN 50V 1A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR513RTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36300 | Fr.3.63 |
| 100 | Fr.0.23400 | Fr.23.40 |
| 500 | Fr.0.17812 | Fr.89.06 |
| 1,000 | Fr.0.16008 | Fr.160.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13715 | Fr.411.45 |
| 6,000 | Fr.0.12560 | Fr.753.60 |
| 9,000 | Fr.0.11972 | Fr.1,077.48 |
| 15,000 | Fr.0.11311 | Fr.1,696.65 |
| 21,000 | Fr.0.10919 | Fr.2,292.99 |
| 30,000 | Fr.0.10538 | Fr.3,161.40 |
| 75,000 | Fr.0.10400 | Fr.7,800.00 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |



