
SLA560WBN2PT3 | |
|---|---|
DigiKey Part Number | 846-SLA560WBN2PT3-ND |
Manufacturer | |
Manufacturer Product Number | SLA560WBN2PT3 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.69500 | Fr.6.95 |
| 100 | Fr.0.51860 | Fr.51.86 |
| 500 | Fr.0.44008 | Fr.220.04 |
| 1,000 | Fr.0.41441 | Fr.414.41 |
| 2,000 | Fr.0.39263 | Fr.785.26 |
| 5,000 | Fr.0.36887 | Fr.1,844.35 |
| 10,000 | Fr.0.35406 | Fr.3,540.60 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |




