
RC0603F223CS | |
|---|---|
DigiKey Part Number | 1276-3685-2-ND - Tape & Reel (TR) 1276-3685-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F223CS |
Description | RES SMD 22K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F223CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 25 | Fr.0.02800 | Fr.0.70 |
| 50 | Fr.0.02300 | Fr.1.15 |
| 100 | Fr.0.01930 | Fr.1.93 |
| 250 | Fr.0.01544 | Fr.3.86 |
| 500 | Fr.0.01328 | Fr.6.64 |
| 1,000 | Fr.0.01157 | Fr.11.57 |
| 5,000 | Fr.0.00884 | Fr.44.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010,000 | Fr.0.00565 | Fr.11,356.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

