



4404.0105 | |
|---|---|
DigiKey Part Number | 486-3057-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0105 |
Description | CIRC BREAKER PCB MNT 15A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.04000 | Fr.4.04 |
| 5 | Fr.3.35000 | Fr.16.75 |
| 10 | Fr.3.09100 | Fr.30.91 |
| 50 | Fr.2.56400 | Fr.128.20 |
| 100 | Fr.2.36480 | Fr.236.48 |
| 300 | Fr.2.07873 | Fr.623.62 |
| 500 | Fr.1.95702 | Fr.978.51 |
| 1,000 | Fr.1.80231 | Fr.1,802.31 |
| Unit Price without VAT: | Fr.4.04000 |
|---|---|
| Unit Price with VAT: | Fr.4.36724 |


