SC4216HSETRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC4216HSETRT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC4215ASTRT

DigiKey Part Number
SC4215ASTR-ND - Tape & Reel (TR)
SC4215ASCT-ND - Cut Tape (CT)
SC4215ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4215ASTRT
Description
IC REG LINEAR POS ADJ 2A 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V (0.5V, 1.2V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 2A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC, EDP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,829
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.98000Fr.1.98
10Fr.1.46600Fr.14.66
25Fr.1.34000Fr.33.50
100Fr.1.20050Fr.120.05
250Fr.1.13400Fr.283.50
500Fr.1.09392Fr.546.96
1,000Fr.1.06094Fr.1,060.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.02613Fr.2,565.32
5,000Fr.1.00515Fr.5,025.75
7,500Fr.0.99465Fr.7,459.88
Manufacturers Standard Package
Unit Price without VAT:Fr.1.98000
Unit Price with VAT:Fr.2.14038