
1037434 | |
|---|---|
DigiKey Part Number | 1882-1037434-ND |
Manufacturer | |
Manufacturer Product Number | 1037434 |
Description | ENC MAG DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | 7V ~ 12V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,035.81000 | Fr.1,035.81 |
| 5 | Fr.987.88000 | Fr.4,939.40 |
| Unit Price without VAT: | Fr.1,035.81000 |
|---|---|
| Unit Price with VAT: | Fr.1,119.71061 |



