
1038033 | |
|---|---|
DigiKey Part Number | 1882-1038033-ND |
Manufacturer | |
Manufacturer Product Number | 1038033 |
Description | ENC MAG SSI USR SELECT CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | SSI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,002.23000 | Fr.1,002.23 |
| 5 | Fr.954.02200 | Fr.4,770.11 |
| Unit Price without VAT: | Fr.1,002.23000 |
|---|---|
| Unit Price with VAT: | Fr.1,083.41063 |



