



ST1S14PHR | |
|---|---|
DigiKey Part Number | 497-10816-2-ND - Tape & Reel (TR) 497-10816-1-ND - Cut Tape (CT) 497-10816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S14PHR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S14PHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 43.2V | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.69000 | Fr.1.69 |
| 10 | Fr.1.24700 | Fr.12.47 |
| 25 | Fr.1.13680 | Fr.28.42 |
| 100 | Fr.1.01570 | Fr.101.57 |
| 250 | Fr.0.95796 | Fr.239.49 |
| 500 | Fr.0.92314 | Fr.461.57 |
| 1,000 | Fr.0.89447 | Fr.894.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.86422 | Fr.2,160.55 |
| 5,000 | Fr.0.84599 | Fr.4,229.95 |
| 7,500 | Fr.0.83686 | Fr.6,276.45 |
| Unit Price without VAT: | Fr.1.69000 |
|---|---|
| Unit Price with VAT: | Fr.1.82689 |















