
TDE1707BFPT | |
|---|---|
DigiKey Part Number | 497-3674-2-ND - Tape & Reel (TR) 497-3674-1-ND - Cut Tape (CT) 497-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1707BFPT |
Description | IC PWR SWITCH BIPOLAR 1:2 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDE1707BFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 48V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | 5V Regulated Output | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.47000 | Fr.3.47 |
| 10 | Fr.2.63400 | Fr.26.34 |
| 25 | Fr.2.42400 | Fr.60.60 |
| 100 | Fr.2.19300 | Fr.219.30 |
| 250 | Fr.2.08284 | Fr.520.71 |
| 500 | Fr.2.01648 | Fr.1,008.24 |
| 1,000 | Fr.1.96185 | Fr.1,961.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.90418 | Fr.4,760.45 |
| Unit Price without VAT: | Fr.3.47000 |
|---|---|
| Unit Price with VAT: | Fr.3.75107 |

