CBMF Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMF1608T100K

DigiKey Part Number
587-1720-2-ND - Tape & Reel (TR)
587-1720-1-ND - Cut Tape (CT)
587-1720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBMF1608T100K
Description
FIXED IND 10UH 380MA 468MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 115 mA 468mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBMF1608T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
115mA
Shielding
Semi-Shielded
DC Resistance (DCR)
468mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,578
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.10500Fr.1.05
100Fr.0.08590Fr.8.59
1,000Fr.0.07065Fr.70.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06436Fr.193.08
6,000Fr.0.06068Fr.364.08
9,000Fr.0.05863Fr.527.67
15,000Fr.0.05615Fr.842.25
21,000Fr.0.05457Fr.1,145.97
30,000Fr.0.05295Fr.1,588.50
75,000Fr.0.04901Fr.3,675.75
150,000Fr.0.04856Fr.7,284.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053