10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC124S021CIMMX/NOPB

DigiKey Part Number
296-ADC124S021CIMMX/NOPBTR-ND - Tape & Reel (TR)
296-ADC124S021CIMMX/NOPBCT-ND - Cut Tape (CT)
296-ADC124S021CIMMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC124S021CIMMX/NOPB
Description
IC ADC 12BIT SAR 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC124S021CIMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.42000Fr.3.42
10Fr.2.58600Fr.25.86
25Fr.2.37960Fr.59.49
100Fr.2.15220Fr.215.22
250Fr.2.04384Fr.510.96
500Fr.1.97850Fr.989.25
1,000Fr.1.92472Fr.1,924.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.1.85051Fr.6,476.79
Manufacturers Standard Package
Unit Price without VAT:Fr.3.42000
Unit Price with VAT:Fr.3.69702