

LM22677TJE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22677TJE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22677TJE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22677TJE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22677TJE-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22677TJE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.31000 | Fr.7.31 |
| 10 | Fr.5.68700 | Fr.56.87 |
| 25 | Fr.5.28160 | Fr.132.04 |
| 100 | Fr.4.83510 | Fr.483.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.4.62236 | Fr.1,155.59 |
| 500 | Fr.4.49412 | Fr.2,247.06 |
| 750 | Fr.4.42989 | Fr.3,322.42 |
| 1,250 | Fr.4.35874 | Fr.5,448.43 |
| 1,750 | Fr.4.31716 | Fr.7,555.03 |
| Unit Price without VAT: | Fr.7.31000 |
|---|---|
| Unit Price with VAT: | Fr.7.90211 |










