MFR Recommended
Similar
Similar



| LM61CIM3/NOPB | |
|---|---|
| DigiKey Part Number | LM61CIM3/NOPBTR-ND - Tape & Reel (TR) LM61CIM3/NOPBCT-ND - Cut Tape (CT) LM61CIM3/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM61CIM3/NOPB | 
| Description | SENSOR ANALOG -30C-100C SOT23-3 | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM61CIM3/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Sensor Type | Analog, Local | |
| Sensing Temperature - Local | -30°C ~ 100°C | |
| Sensing Temperature - Remote | - | |
| Output Type | Analog Voltage | |
| Voltage - Supply | 2.7V ~ 10V | |
| Resolution | 10mV/°C | |
| Features | Shutdown Mode | |
| Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
| Test Condition | 25°C (-30°C ~ 100°C) | |
| Operating Temperature | -30°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland