PTH04070WAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04070WAZT

DigiKey Part Number
296-39149-2-ND - Tape & Reel (TR)
296-39149-1-ND - Cut Tape (CT)
296-39149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTH04070WAZT
Description
DC DC CONVERTER 0.9-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04070WAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.88000Fr.8.88
5Fr.8.55400Fr.42.77
10Fr.8.41600Fr.84.16
25Fr.8.23600Fr.205.90
50Fr.8.10200Fr.405.10
100Fr.7.97020Fr.797.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.7.79916Fr.1,949.79
500Fr.7.67200Fr.3,836.00
750Fr.7.59852Fr.5,698.89
Manufacturers Standard Package
Unit Price without VAT:Fr.8.88000
Unit Price with VAT:Fr.9.59928