TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1176DR

DigiKey Part Number
296-26337-2-ND - Tape & Reel (TR)
296-26337-1-ND - Cut Tape (CT)
296-26337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1176DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1176DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
40Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,079
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.60000Fr.2.60
10Fr.1.94900Fr.19.49
25Fr.1.78720Fr.44.68
100Fr.1.60890Fr.160.89
250Fr.1.52392Fr.380.98
500Fr.1.47272Fr.736.36
1,000Fr.1.43056Fr.1,430.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.38606Fr.3,465.15
5,000Fr.1.35924Fr.6,796.20
Manufacturers Standard Package
Unit Price without VAT:Fr.2.60000
Unit Price with VAT:Fr.2.81060