SN74HCS74BQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS74BQAR

DigiKey Part Number
296-SN74HCS74BQARTR-ND - Tape & Reel (TR)
296-SN74HCS74BQARCT-ND - Cut Tape (CT)
296-SN74HCS74BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS74BQAR
Description
IC FF D-TYPE DBL 1-BIT 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-QFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS74BQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
105 MHz
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-QFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.18200Fr.1.82
25Fr.0.16200Fr.4.05
100Fr.0.13960Fr.13.96
250Fr.0.12888Fr.32.22
500Fr.0.12238Fr.61.19
1,000Fr.0.11707Fr.117.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11050Fr.331.50
6,000Fr.0.10729Fr.643.74
9,000Fr.0.10567Fr.951.03
15,000Fr.0.10389Fr.1,558.35
21,000Fr.0.10285Fr.2,159.85
30,000Fr.0.10184Fr.3,055.20
75,000Fr.0.09968Fr.7,476.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106