
SN74LVC1G74DCUT | |
|---|---|
DigiKey Part Number | 296-32305-2-ND - Tape & Reel (TR) 296-32305-1-ND - Cut Tape (CT) 296-32305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74DCUT |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.62900 | Fr.6.29 |
| 25 | Fr.0.56840 | Fr.14.21 |
| 100 | Fr.0.50140 | Fr.50.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.39912 | Fr.99.78 |
| 500 | Fr.0.38282 | Fr.191.41 |
| 750 | Fr.0.37464 | Fr.280.98 |
| 1,250 | Fr.0.37000 | Fr.462.50 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |











