


TPS3840DL25DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL25DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL25DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL25DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL25DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL25DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.60200 | Fr.6.02 |
| 25 | Fr.0.54400 | Fr.13.60 |
| 100 | Fr.0.47960 | Fr.47.96 |
| 250 | Fr.0.44896 | Fr.112.24 |
| 500 | Fr.0.43048 | Fr.215.24 |
| 1,000 | Fr.0.41527 | Fr.415.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.35300 | Fr.1,059.00 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |


