
TUSB1210BRHBT | |
|---|---|
DigiKey Part Number | 296-28545-2-ND - Tape & Reel (TR) 296-28545-1-ND - Cut Tape (CT) 296-28545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBT |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.28000 | Fr.2.28 |
| 10 | Fr.1.70400 | Fr.17.04 |
| 25 | Fr.1.55960 | Fr.38.99 |
| 100 | Fr.1.40100 | Fr.140.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.32536 | Fr.331.34 |
| 500 | Fr.1.27976 | Fr.639.88 |
| 750 | Fr.1.25692 | Fr.942.69 |
| 1,250 | Fr.1.23161 | Fr.1,539.51 |
| 1,750 | Fr.1.21682 | Fr.2,129.43 |
| 2,500 | Fr.1.20258 | Fr.3,006.45 |
| 6,250 | Fr.1.17195 | Fr.7,324.69 |
| Unit Price without VAT: | Fr.2.28000 |
|---|---|
| Unit Price with VAT: | Fr.2.46468 |


