
293D336X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-1144-2-ND - Tape & Reel (TR) 718-1144-1-ND - Cut Tape (CT) 718-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9010B2TE3 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28800 | Fr.2.88 |
| 50 | Fr.0.21760 | Fr.10.88 |
| 100 | Fr.0.19590 | Fr.19.59 |
| 500 | Fr.0.15944 | Fr.79.72 |
| 1,000 | Fr.0.14815 | Fr.148.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.14165 | Fr.283.30 |
| 4,000 | Fr.0.13386 | Fr.535.44 |
| 6,000 | Fr.0.12996 | Fr.779.76 |
| 10,000 | Fr.0.12564 | Fr.1,256.40 |
| 14,000 | Fr.0.12311 | Fr.1,723.54 |
| 20,000 | Fr.0.12068 | Fr.2,413.60 |
| 24,000 | Fr.0.11953 | Fr.2,868.72 |
| 48,000 | Fr.0.11565 | Fr.5,551.20 |
| 50,000 | Fr.0.11544 | Fr.5,772.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

