TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X9010B2TE3

DigiKey Part Number
718-593D336X9010B2TE3TR-ND - Tape & Reel (TR)
718-593D336X9010B2TE3CT-ND - Cut Tape (CT)
718-593D336X9010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X9010B2TE3
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,968
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.44600Fr.4.46
50Fr.0.34540Fr.17.27
100Fr.0.31430Fr.31.43
500Fr.0.26160Fr.130.80
1,000Fr.0.24530Fr.245.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.23653Fr.473.06
4,000Fr.0.22527Fr.901.08
6,000Fr.0.21963Fr.1,317.78
10,000Fr.0.21337Fr.2,133.70
14,000Fr.0.20972Fr.2,936.08
20,000Fr.0.20620Fr.4,124.00
24,000Fr.0.20454Fr.4,908.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670