
| C9000676 | |
|---|---|
| DigiKey Part Number | 281-C9000676-ND | 
| Manufacturer | |
| Manufacturer Product Number | C9000676 | 
| Description | TERM BLK 2POS BEIGE | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block Beige NEMA Open Construction 9.5mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | NEMA Open Construction | |
| Mounting Type | Direct Mount | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 9.5mm | |
| Termination Style | Screw | |
| Current - UL | 35 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 10-20 AWG | |
| Wire Gauge or Range - mm² | - | |
| Features | - | |
| Housing Color | Beige | |
| Length | 1.673" (42.49mm) | |
| Height (Max) | 1.654" (42.00mm) | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Material Flammability Rating | UL94 V-2 | |
| Stripping Length | - | |
| Operating Temperature | -50°C ~ 100°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.05000 | Fr.2.05 | 
| 10 | Fr.1.46600 | Fr.14.66 | 
| 25 | Fr.1.27880 | Fr.31.97 | 
| 50 | Fr.1.15940 | Fr.57.97 | 
| 100 | Fr.1.05940 | Fr.105.94 | 
| 250 | Fr.0.95432 | Fr.238.58 | 
| 500 | Fr.0.89256 | Fr.446.28 | 
| 1,000 | Fr.0.84353 | Fr.843.53 | 
| 5,000 | Fr.0.76679 | Fr.3,833.95 | 
| Unit Price without VAT: | Fr.2.05000 | 
|---|---|
| Unit Price with VAT: | Fr.2.21605 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland