
W25Q128JWSIQ | |
---|---|
DigiKey Part Number | 256-W25Q128JWSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JWSIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.71000 | Fr.1.71 |
10 | Fr.1.60100 | Fr.16.01 |
25 | Fr.1.55520 | Fr.38.88 |
90 | Fr.1.49044 | Fr.134.14 |
180 | Fr.1.45522 | Fr.261.94 |
270 | Fr.1.43474 | Fr.387.38 |
540 | Fr.1.39983 | Fr.755.91 |
1,080 | Fr.1.36526 | Fr.1,474.48 |
5,040 | Fr.1.29005 | Fr.6,501.85 |
Unit Price without VAT: | Fr.1.71000 |
---|---|
Unit Price with VAT: | Fr.1.84851 |