MPQ-PSoC Programmer

RPM Systems introduces the MPQ-PSoC four port in-system programmer for Cypress PSoC, enCoRe and PSoC3

Image of RPM Systems Corporation's MPQ-PSoC ProgrammerRPM Systems MPQ-PSoC is a 4-port, in-circuit manufacturing programmer for Cypress Semiconductor PSoC, PSoC3, CapSense Express, enCoRe II, enCoRe III, enCoRe V and Ovation ONS microcontrollers.

Like all MPQ’s, it is reliable, efficient, flexible and cost effective - all of the features you require in a manufacturing programmer.

Features
  • Programs 4 devices simultaneously
  • Array MPQs to program up to 64 devices simultaneously
  • Stores up to four program images in internal Flash
    • No external memory device required
  • Standalone, PC- or ATE-controlled
  • Universal input AC power supply
    • Does not draw power from target board
  • Supports target device voltages from 1.8 to 5.5 V
  • Automatic device serialization
  • "CM" code-protection features
    • Prevents code images from being read back from programmer.
    • Allows user to control the number of parts programmed from a given image.
  • Software upgradeable to support future devices
  • Built to survive in manufacturing
  • One-year warranty

MPQ-PSoC Device Support

MPQ-PSoC Programmer

ImageRéférence fabricantDescriptionContenuCircuit intégré/composant utiliséNoteQuantité disponiblePrixAfficher les détails
ISP 4PORT FOR PSOC MCUMPQ-PSOCISP 4PORT FOR PSOC MCUCarte(s), câble(s), alimentationPSOC™-3 - Immédiatement$574.68Afficher les détails
Date de publication : 2012-06-29