SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8502ARJZ-REEL7

DigiKey Part Number
AD8502ARJZ-REEL7TR-ND - Tape & Reel (TR)
AD8502ARJZ-REEL7CT-ND - Cut Tape (CT)
AD8502ARJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8502ARJZ-REEL7
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD8502ARJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.004V/µs
Gain Bandwidth Product
7 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
750nA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,210
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.81000Fr.2.81
10Fr.1.79700Fr.17.97
25Fr.1.53200Fr.38.30
100Fr.1.23260Fr.123.26
250Fr.1.08552Fr.271.38
500Fr.0.99508Fr.497.54
1,000Fr.0.91928Fr.919.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.87000Fr.2,610.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.81000
Unit Price with VAT:Fr.3.03761