ADP3300ARTZ-3.3RL7 | ||
---|---|---|
DigiKey Part Number | ADP3300ARTZ3.3RTR-ND - Tape & Reel (TR) ADP3300ARTZ3.3RCT-ND - Cut Tape (CT) ADP3300ARTZ3.3RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP3300ARTZ-3.3RL7 | |
Description | IC REG LINEAR 3.3V 50MA SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP3300ARTZ-3.3RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.44000 | Fr.2.44 |
10 | Fr.2.18800 | Fr.21.88 |
25 | Fr.2.06800 | Fr.51.70 |
100 | Fr.1.79220 | Fr.179.22 |
250 | Fr.1.70032 | Fr.425.08 |
500 | Fr.1.52570 | Fr.762.85 |
1,000 | Fr.1.28674 | Fr.1,286.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.1.22240 | Fr.3,667.20 |
6,000 | Fr.1.17645 | Fr.7,058.70 |