KC2520K18.4320C1GE00 | ||
---|---|---|
DigiKey Part Number | 478-KC2520K18.4320C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K18.4320C1GE00CT-ND - Cut Tape (CT) 478-KC2520K18.4320C1GE00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC2520K18.4320C1GE00 | |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.14000 | Fr.1.14 |
10 | Fr.1.09600 | Fr.10.96 |
50 | Fr.1.07060 | Fr.53.53 |
100 | Fr.0.91770 | Fr.91.77 |
500 | Fr.0.89224 | Fr.446.12 |
1,000 | Fr.0.75203 | Fr.752.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.75203 | Fr.1,504.06 |
4,000 | Fr.0.71379 | Fr.2,855.16 |
6,000 | Fr.0.68830 | Fr.4,129.80 |
10,000 | Fr.0.66281 | Fr.6,628.10 |