F951C335MPAAQ2 | ||
---|---|---|
DigiKey Part Number | 478-8470-2-ND - Tape & Reel (TR) 478-8470-1-ND - Cut Tape (CT) 478-8470-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F951C335MPAAQ2 | |
Description | CAP TANT 3.3UF 20% 16V 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | F951C335MPAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.74000 | Fr.0.74 |
10 | Fr.0.53200 | Fr.5.32 |
50 | Fr.0.46540 | Fr.23.27 |
100 | Fr.0.37910 | Fr.37.91 |
500 | Fr.0.31020 | Fr.155.10 |
1,000 | Fr.0.26711 | Fr.267.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.24988 | Fr.749.64 |
6,000 | Fr.0.23695 | Fr.1,421.70 |
9,000 | Fr.0.22834 | Fr.2,055.06 |
15,000 | Fr.0.22455 | Fr.3,368.25 |
30,000 | Fr.0.21972 | Fr.6,591.60 |