TCJA686M004R0250 | ||
---|---|---|
DigiKey Part Number | 478-3461-2-ND - Tape & Reel (TR) 478-3461-1-ND - Cut Tape (CT) 478-3461-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJA686M004R0250 | |
Description | CAP TANT POLY 68UF 4V 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 250mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TCJA686M004R0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.68000 | Fr.0.68 |
10 | Fr.0.45100 | Fr.4.51 |
50 | Fr.0.35920 | Fr.17.96 |
100 | Fr.0.29660 | Fr.29.66 |
500 | Fr.0.23176 | Fr.115.88 |
1,000 | Fr.0.19699 | Fr.196.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.18540 | Fr.370.80 |
4,000 | Fr.0.17381 | Fr.695.24 |
10,000 | Fr.0.16223 | Fr.1,622.30 |
14,000 | Fr.0.15933 | Fr.2,230.62 |
50,000 | Fr.0.15064 | Fr.7,532.00 |