SRF0905-100Y | ||
---|---|---|
DigiKey Part Number | SRF0905-100YTR-ND - Tape & Reel (TR) SRF0905-100YCT-ND - Cut Tape (CT) SRF0905-100YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0905-100Y | |
Description | CMC 10UH 1.6A 2LN 200 OHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 1.6A DCR 80mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0905-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 20 MHz | |
Inductance @ Frequency | 10 µH @ 1 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.23000 | Fr.1.23 |
10 | Fr.1.04500 | Fr.10.45 |
25 | Fr.0.95000 | Fr.23.75 |
50 | Fr.0.89320 | Fr.44.66 |
100 | Fr.0.74110 | Fr.74.11 |
250 | Fr.0.68412 | Fr.171.03 |
500 | Fr.0.64610 | Fr.323.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.58909 | Fr.589.09 |
3,000 | Fr.0.57008 | Fr.1,710.24 |
5,000 | Fr.0.55108 | Fr.2,755.40 |
10,000 | Fr.0.53207 | Fr.5,320.70 |