120220-0311 | ||
---|---|---|
DigiKey Part Number | 1003-2380-2-ND - Tape & Reel (TR) 1003-2380-1-ND - Cut Tape (CT) 1003-2380-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 120220-0311 | |
Description | MICRO UNIVERSAL CONTACT Z 1.8MM | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 120220-0311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.038" (0.96mm) | |
Length | 0.098" (2.50mm) | |
Height | 0.071" (1.80mm) | |
Material | Titanium Copper | |
Plating | Nickel | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |