T495X227K010ATE050 | ||
---|---|---|
DigiKey Part Number | 399-4782-2-ND - Tape & Reel (TR) 399-4782-1-ND - Cut Tape (CT) 399-4782-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495X227K010ATE050 | |
Description | CAP TANT 220UF 10% 10V 2917 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495X227K010ATE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.29000 | Fr.3.29 |
10 | Fr.2.52100 | Fr.25.21 |
50 | Fr.2.27720 | Fr.113.86 |
100 | Fr.1.95950 | Fr.195.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.31086 | Fr.655.43 |