LTW-S272TLA | ||
---|---|---|
DigiKey Part Number | 160-1874-2-ND - Tape & Reel (TR) 160-1874-1-ND - Cut Tape (CT) 160-1874-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTW-S272TLA | |
Description | LED WHITE SMD | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.45000 | Fr.0.45 |
10 | Fr.0.28000 | Fr.2.80 |
100 | Fr.0.16070 | Fr.16.07 |
1,000 | Fr.0.12582 | Fr.125.82 |
2,000 | Fr.0.11534 | Fr.230.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11534 | Fr.461.36 |
8,000 | Fr.0.10485 | Fr.838.80 |
12,000 | Fr.0.09786 | Fr.1,174.32 |
28,000 | Fr.0.09437 | Fr.2,642.36 |
100,000 | Fr.0.08738 | Fr.8,738.00 |