MAX1916EZT+T | ||
---|---|---|
DigiKey Part Number | MAX1916EZT+TTR-ND - Tape & Reel (TR) MAX1916EZT+TCT-ND - Cut Tape (CT) MAX1916EZT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1916EZT+T | |
Description | IC LED DRVR LINEAR 60MA TSOT23-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 3 Output Linear Dimming 60mA TSOT-23-6 | |
EDA/CAD Models | MAX1916EZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.69000 | Fr.2.69 |
10 | Fr.2.41500 | Fr.24.15 |
25 | Fr.2.28280 | Fr.57.07 |
100 | Fr.1.97850 | Fr.197.85 |
250 | Fr.1.87704 | Fr.469.26 |
500 | Fr.1.68426 | Fr.842.13 |
1,000 | Fr.1.42046 | Fr.1,420.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.34944 | Fr.3,373.60 |
5,000 | Fr.1.29871 | Fr.6,493.55 |