MAX3073EESD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX3073EESD+TTR-ND - Tape & Reel (TR) 175-MAX3073EESD+TCT-ND - Cut Tape (CT) 175-MAX3073EESD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3073EESD+T | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3073EESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.81000 | Fr.6.81 |
10 | Fr.6.15600 | Fr.61.56 |
25 | Fr.5.87000 | Fr.146.75 |
100 | Fr.5.09680 | Fr.509.68 |
250 | Fr.4.86772 | Fr.1,216.93 |
500 | Fr.4.43818 | Fr.2,219.09 |
1,000 | Fr.3.86552 | Fr.3,865.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.3.72236 | Fr.9,305.90 |